MICROCHIP MCP663T-E/CHY
| Manufacturer | |
| Mfr. Part # | MCP663T-E/CHY |
| LCSC Part # | C623512 |
| Package | SOT-23-6L |
| Customer # | |
| Description | 8mV 6pA 32V/us 79dB 1 SOT-23-6L Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0851 | $ 1.09 |
200+ | $ 0.4199 | $ 83.98 |
500+ | $ 0.406 | $ 203.00 |
1,000+ | $ 0.3983 | $ 398.30 |
Standard Packaging 3000/Full
Reel | ||