BOURNS SRN3015-180M
| Manufacturer | |
| Mfr. Part # | SRN3015-180M |
| LCSC Part # | C6235053 |
| Package | 1212 |
| Customer # | |
| Key Attributes | FIXED IND 18uH 546mΩ 1212 |
| Description | 650mA 18uH ±20% 546mΩ 620mA Magnetic Shielded Inductor 1212 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | 1212 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
68
68
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4144 | $ 0.41 |
10+ | $ 0.4066 | $ 4.07 |
30+ | $ 0.4004 | $ 12.01 |
100+ | $ 0.3942 | $ 39.42 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$