MICROCHIP MCP6401T-E/LT
| Manufacturer | |
| Mfr. Part # | MCP6401T-E/LT |
| LCSC Part # | C623483 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | 1 MHz, Op Amps |
| Description | 4.5mV Rail-to-Rail Input, Rail-to-Rail Output 1pA 500V/ms 71dB 45uA 1MHz 1 SC-70-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MICROCHIP | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9823 | $ 0.98 |
10+ | $ 0.8039 | $ 8.04 |
30+ | $ 0.7061 | $ 21.18 |
100+ | $ 0.5959 | $ 59.59 |
500+ | $ 0.5168 | $ 258.40 |
1,000+ | $ 0.4951 | $ 495.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$