MICROCHIP MCP6043T-E/CH
| Manufacturer | |
| Mfr. Part # | MCP6043T-E/CH |
| LCSC Part # | C623462 |
| Package | SOT-23-6 |
| Customer # | |
| Description | 3mV Rail-to-Rail Input, Rail-to-Rail Output 1pA 3V/ms 75dB 14kHz 1 SOT-23-6 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.181 | $ 1.18 |
10+ | $ 0.979 | $ 9.79 |
30+ | $ 0.8696 | $ 26.09 |
100+ | $ 0.7447 | $ 74.47 |
500+ | $ 0.6892 | $ 344.60 |
1,000+ | $ 0.663 | $ 663.00 |
Standard Packaging 3000/Full
Reel | ||