MICROCHIP MCP603T-E/CH
| Manufacturer | |
| Mfr. Part # | MCP603T-E/CH |
| LCSC Part # | C623459 |
| Package | SOT-23-6 |
| Customer # | |
| Description | 1mV 20pA 4.5V/us 106dB 1 SOT-23-6 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3749 | $ 0.37 |
10+ | $ 0.2962 | $ 2.96 |
30+ | $ 0.2623 | $ 7.87 |
100+ | $ 0.2191 | $ 21.91 |
500+ | $ 0.2006 | $ 100.30 |
1,000+ | $ 0.1898 | $ 189.80 |
Standard Packaging 3000/Full
Reel | ||