MICROCHIP MCP601RT-I/OT
| Manufacturer | |
| Mfr. Part # | MCP601RT-I/OT |
| LCSC Part # | C623457 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Supply CMOS Op Amps |
| Description | 1mV 1pA 4.5V/us 106dB 230uA 2.8MHz 1 Rail-to-Rail Output SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5761 | $ 0.58 |
10+ | $ 0.468 | $ 4.68 |
30+ | $ 0.414 | $ 12.42 |
100+ | $ 0.3599 | $ 35.99 |
500+ | $ 0.3275 | $ 163.75 |
1,000+ | $ 0.3105 | $ 310.50 |
Standard Packaging 3000/Full
Reel | ||