LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DXTP22040DFGQ-7 product image
  • DXTP22040DFGQ-7 thumbnail 1
  • DXTP22040DFGQ-7 thumbnail 2
  • DXTP22040DFGQ-7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES DXTP22040DFGQ-7RoHS

Manufacturer
MPN
DXTP22040DFGQ-7
LCSC Part #
C6234292
Packaging
PowerDI3333-8
Customer #
Key Attributes
TRANS PNP 40V 2A PowerDI3333-8
Datasheetpdf iconDIODES DXTP22040DFGQ-7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingPowerDI3333-8
Current - Collector Cutoff20nA
Transition frequency(fT)120MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO7V
DC Current Gain340
Pd - Power Dissipation1.07W
Number1 PNP
typePNP
Current - Collector(Ic)2A
Vce Saturation(VCE(sat))320mV
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • BVCEO > -40V
  • Small Form Factor Thermally Efficient Package. Enables Higher Density End Products
  • lC = -2A Continuous Collector Current
  • lCM = -3A Peak Pulse Current
  • Low Saturation Voltage VCE(sat) < -320mV @ -1A
  • Complementary NPN Type: DXTN22040DFGQ
  • Rated to +175°C – Ideal For High Temperature Environment
  • Wettable Flank For Improved Optical Inspection
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Suitable for automotive applications requiring specific change control and is AEC-Q101 qualified, is PPAP capable, and is manufactured in IATF16949:2016 certified facilities

Applications

AI Translation
  • High-Side Switch
  • Supply Line Switching
  • Motor Driving
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1911$ 1.19
10+$ 1.1675$ 11.68
30+$ 1.1533$ 34.60
100+$ 1.1375$ 113.75
Standard Packaging2000/Full Reel
Better price for more quantity?
$