LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON EB2532JA12-40.000M TR product image
Images for reference only

ABRACON EB2532JA12-40.000M TRRoHS

Manufacturer
MPN
EB2532JA12-40.000M TR
LCSC Part #
C6234147
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 40MHz ±15ppm 12pF 50Ω SMD3225-4P
Datasheetpdf iconABRACON EB2532JA12-40.000M TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0092$ 1.01
200+$ 0.4031$ 80.62
500+$ 0.3895$ 194.75
1,000+$ 0.3834$ 383.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)50Ω
Frequency40MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Automotive-grade quartz crystal resonator, 2.5mm x 3.2mm x 0.8mm, 4-pin ceramic SMD