MICROCHIP MCP4024T-202E/OT
| Manufacturer | |
| Mfr. Part # | MCP4024T-202E/OT |
| LCSC Part # | C623410 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-Cost NV Digital POT with WiperLock Technology |
| Description | U/D ±20% 2.1kΩ SOT-23-5 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7405 | $ 2.74 |
10+ | $ 2.3355 | $ 23.36 |
30+ | $ 2.0826 | $ 62.48 |
100+ | $ 1.8234 | $ 182.34 |
500+ | $ 1.707 | $ 853.50 |
1,000+ | $ 1.6558 | $ 1655.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$