MICROCHIP MCP4023T-502E/CH
| Manufacturer | |
| Mfr. Part # | MCP4023T-502E/CH |
| LCSC Part # | C623407 |
| Package | SOT-23-6 |
| Customer # | |
| Description | ±20% 5kΩ SOT-23-6 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4554 | $ 1.46 |
10+ | $ 1.4233 | $ 14.23 |
30+ | $ 1.4003 | $ 42.01 |
100+ | $ 1.3789 | $ 137.89 |
Standard Packaging 3000/Full
Reel | ||