LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Display Visions EA FL-20P product image
Images for reference only

Display Visions EA FL-20PRoHS

Manufacturer
MPN
EA FL-20P
LCSC Part #
C6233962
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
new display design for EADOG and EAOLED series, 4.2mm height
Datasheetpdf iconDisplay Visions EA FL-20P
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.377$ 5.38
10+$ 4.6378$ 46.38
30+$ 4.1972$ 125.92
100+$ 3.7537$ 375.37
500+$ 3.5485$ 1774.25
1,000+$ 3.4565$ 3456.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Optoelectronics Accessories
ManufacturerDisplay Visions
PackagingThrough Hole,P=2.54mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • SOCKET FOR EA DOG AND EA OLED SERIES
  • LOW PROFILE 4.2mm
  • 10 ~ 22 CONTACTS
  • WAVE OR REFLOW SOLDERING
  • UL94 V-0
  • CONTACT SURFACE Ni (2...3μm)
  • 4 FINGER CLIP
  • CONTACT RESISTANCE <10mOhms
  • CURRENT RATING 1A