MICROCHIP MCP19035T-AAABE/MF
| Produttore | |
| Cod. Prod. | MCP19035T-AAABE/MF |
| Cod. LCSC | C623132 |
| Imballo | WDFN-10-EP(3x3) |
| Numero Cliente | |
| Attr. chiave | 1 Step-down type WDFN-10-EP(3x3) DC DC Switching Controllers RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Produttore | MICROCHIP | |
| Imballo | WDFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Overcurrent Protection;Hiccup current limiting;Operating status indication;Built-in LDO regulator;External compensation | |
| Output Current | - | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~30V | |
| Frequency - Switching | 300kHz | |
| Switch tube (built-in/external) | Built-in | |
| Output Type | - | |
| Function | Step-down type |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Produttore | MICROCHIP | |
| Imballo | WDFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Overcurrent Protection;Hiccup current limiting;Operating status indication;Built-in LDO regulator;External compensation | |
| Output Current | - |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~30V | |
| Frequency - Switching | 300kHz | |
| Switch tube (built-in/external) | Built-in | |
| Output Type | - | |
| Function | Step-down type |
Descrizione
The MCP19035 is an application-optimized, highspeed synchronous buck controller that operates from input voltage sources up to 30V. This controller implements a voltage-mode control architecture with a fixed switching frequency of 300kHz or 600kHz. The high-switching frequency facilitates the use of smaller passive components, including the inductor and input/output capacitors, allowing a compact, highperformance power supply solution. The MCP19035 implements an adaptive anti-cross conduction scheme to prevent shoot-through in the external power MOSFETs. Furthermore, the MCP19035 offers multiple dead-time options, enabling an additional degree of optimization, allowing a higher efficiency power supply design. The MCP19035 controller is intended to be used for applications providing up to 20A of output currents across a wide input voltage range, up to 30V. The SHDN input is used to turn the device on and off. While turned off, the current consumption is minimized. The MCP19035 offers a Power Good feature (PWRGD), enabling fault detection and simplifying sequencing.
Caratteristiche
- Input Voltage Range: from 4.5V to 30V
- Targeted for Low-Voltage Power Trains with Output Current up to 20A
- High-Speed Voltage Mode, Analog Pulse-Width Modulation Control
- Power Good Output
- Internal Oscillator, Reference Voltage and Overcurrent Limit Threshold for Stand-Alone Applications.
- Multiple Switching Frequency Options (FSW): 300kHz - 600kHz
- Integrated Synchronous MOSFET Drivers
- Multiple Dead-Time Options
- Internal Blocking Device for Bootstrap Circuit
- Integrated Current Sense Capability for Short Circuit Protection
- Internal Overtemperature Protection
- Under Voltage Lockout (UVLO)
- Integrated Linear Voltage Regulator
- 10-LD 3 X 3 mm DFN Package
Applicazioni
- Point of Loads
- Set-Top Boxes
- DSL Cable Modems
- FPGA’s/DSP’s Power Supply
- PC’s Graphic/Audio Cards
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.1924 | $ 1.19 |
| 10+ | $ 0.9903 | $ 9.90 |
| 30+ | $ 0.8777 | $ 26.33 |
| 100+ | $ 0.7512 | $ 75.12 |
| 500+ | $ 0.6957 | $ 347.85 |
| 1,000+ | $ 0.6695 | $ 669.50 |
Package Standard3300/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Produttore | MICROCHIP | |
| Imballo | WDFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Overcurrent Protection;Hiccup current limiting;Operating status indication;Built-in LDO regulator;External compensation | |
| Output Current | - | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~30V | |
| Frequency - Switching | 300kHz | |
| Switch tube (built-in/external) | Built-in | |
| Output Type | - | |
| Function | Step-down type |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Produttore | MICROCHIP | |
| Imballo | WDFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Overcurrent Protection;Hiccup current limiting;Operating status indication;Built-in LDO regulator;External compensation | |
| Output Current | - |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~30V | |
| Frequency - Switching | 300kHz | |
| Switch tube (built-in/external) | Built-in | |
| Output Type | - | |
| Function | Step-down type |
Descrizione
The MCP19035 is an application-optimized, highspeed synchronous buck controller that operates from input voltage sources up to 30V. This controller implements a voltage-mode control architecture with a fixed switching frequency of 300kHz or 600kHz. The high-switching frequency facilitates the use of smaller passive components, including the inductor and input/output capacitors, allowing a compact, highperformance power supply solution. The MCP19035 implements an adaptive anti-cross conduction scheme to prevent shoot-through in the external power MOSFETs. Furthermore, the MCP19035 offers multiple dead-time options, enabling an additional degree of optimization, allowing a higher efficiency power supply design. The MCP19035 controller is intended to be used for applications providing up to 20A of output currents across a wide input voltage range, up to 30V. The SHDN input is used to turn the device on and off. While turned off, the current consumption is minimized. The MCP19035 offers a Power Good feature (PWRGD), enabling fault detection and simplifying sequencing.
Caratteristiche
- Input Voltage Range: from 4.5V to 30V
- Targeted for Low-Voltage Power Trains with Output Current up to 20A
- High-Speed Voltage Mode, Analog Pulse-Width Modulation Control
- Power Good Output
- Internal Oscillator, Reference Voltage and Overcurrent Limit Threshold for Stand-Alone Applications.
- Multiple Switching Frequency Options (FSW): 300kHz - 600kHz
- Integrated Synchronous MOSFET Drivers
- Multiple Dead-Time Options
- Internal Blocking Device for Bootstrap Circuit
- Integrated Current Sense Capability for Short Circuit Protection
- Internal Overtemperature Protection
- Under Voltage Lockout (UVLO)
- Integrated Linear Voltage Regulator
- 10-LD 3 X 3 mm DFN Package
Applicazioni
- Point of Loads
- Set-Top Boxes
- DSL Cable Modems
- FPGA’s/DSP’s Power Supply
- PC’s Graphic/Audio Cards
C623132 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

