LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell SPTMA1000PA5B product image
Images for reference only

Honeywell SPTMA1000PA5BRoHS

Manufacturer
MPN
SPTMA1000PA5B
LCSC Part #
C6230377
Packaging
-
Customer #
Key Attributes
Pressure Sensors, Transducers RoHS
Datasheetpdf iconHoneywell SPTMA1000PA5B

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerHoneywell
Packaging-
Pressure range-
Absolute Accuracy-
Relative Accuracy-
Standby Current-
FeaturesDielectric isolation measurement;On-chip temperature compensation;Negative pressure/vacuum measurement
Module-
Voltage - Supply12.5V~24V
Operating Temperature-40℃~+85℃
Response time5ms
Interface-
Temperature Coefficient of Offset(TCO)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 333.7588$ 333.76
200+$ 133.1725$ 26634.50
500+$ 128.7234$ 64361.70
1,000+$ 126.5234$ 126523.40
Standard Packaging25/Full Bag
Better price for more quantity?
$