MICROCHIP MCP1501T-33E/SN
| Manufacturer | |
| MPN | MCP1501T-33E/SN |
| LCSC Part # | C623011 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-Precision Buffered Voltage Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Output Voltage | 3.3V | |
| Quiescent Current | 550uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 3.5V~5.5V | |
| Reference Type | Series | |
| Output Current | 20mA | |
| Features | Enable/disable;Built-in output buffer | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MCP1501 is a buffered voltage reference capable of sinking and sourcing 20 mA of current. The voltage reference is a low-drift band gap based reference. The band gap uses chopper-based amplifiers, effectively reducing the drift to zero.
Features
AI Translation
- Maximum Temperature Coefficient: 50 ppm/°C from -40°C to +125°C
- Initial Accuracy: 0.1%
- Operating Temperature Range: -40°C to +125°C
- Low Typical Operating Current: 140 μA
- Line Regulation: 50 ppm/V Maximum
- Load Regulation: 40 ppm/mA Maximum
- 10 Voltage Variants Available: -1.024V, 1.250V, 1.800V, 2.048V, 2.500V, -3.000V, -3.300V, -4.096V, 4.500V (6-Lead SOT-23 package only), -5.000V (6-Lead SOT-23 package only)
- Output Noise: 30 μVRMS, 0.1 Hz to 10 kHz (1.024V)
- AEC-Q100 Qualified (Automotive Applications) - Package qualified: 6-Lead SOT-23
Applications
AI Translation
- Precision Data Acquisition Systems
- High-Resolution Data Converters
- Medical Equipment Applications
- Industrial Controls
- Battery-Powered Devices
- Electric Vehicle Battery Management Systems
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7073 | $ 1.71 |
| 10+ | $ 1.4469 | $ 14.47 |
| 30+ | $ 1.2825 | $ 38.48 |
| 100+ | $ 1.1165 | $ 111.65 |
| 500+ | $ 1.0417 | $ 520.85 |
| 1,000+ | $ 1.0091 | $ 1009.10 |
Standard Packaging3300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Output Voltage | 3.3V | |
| Quiescent Current | 550uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 3.5V~5.5V | |
| Reference Type | Series | |
| Output Current | 20mA | |
| Features | Enable/disable;Built-in output buffer | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MCP1501 is a buffered voltage reference capable of sinking and sourcing 20 mA of current. The voltage reference is a low-drift band gap based reference. The band gap uses chopper-based amplifiers, effectively reducing the drift to zero.
Features
AI Translation
- Maximum Temperature Coefficient: 50 ppm/°C from -40°C to +125°C
- Initial Accuracy: 0.1%
- Operating Temperature Range: -40°C to +125°C
- Low Typical Operating Current: 140 μA
- Line Regulation: 50 ppm/V Maximum
- Load Regulation: 40 ppm/mA Maximum
- 10 Voltage Variants Available: -1.024V, 1.250V, 1.800V, 2.048V, 2.500V, -3.000V, -3.300V, -4.096V, 4.500V (6-Lead SOT-23 package only), -5.000V (6-Lead SOT-23 package only)
- Output Noise: 30 μVRMS, 0.1 Hz to 10 kHz (1.024V)
- AEC-Q100 Qualified (Automotive Applications) - Package qualified: 6-Lead SOT-23
Applications
AI Translation
- Precision Data Acquisition Systems
- High-Resolution Data Converters
- Medical Equipment Applications
- Industrial Controls
- Battery-Powered Devices
- Electric Vehicle Battery Management Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

