LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silicon Motion SM502GX08LF02-AC product image
Images for reference only

Silicon Motion SM502GX08LF02-ACRoHS

Manufacturer
MPN
SM502GX08LF02-AC
LCSC Part #
C6229403
Packaging
BGA-297(19x19)
Customer #
Key Attributes
Others 240MHz BGA-297(19x19) Microprocessors RoHS
Datasheetpdf iconSilicon Motion SM502GX08LF02-AC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 57.8166$ 57.82
200+$ 23.069$ 4613.80
500+$ 22.2988$ 11149.40
1,000+$ 21.9176$ 21917.60
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microprocessors
ManufacturerSilicon Motion
PackagingBGA-297(19x19)
CPU CoreOthers
CPU Maximum Speed240MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The SM502 is a Mobile Multimedia Companion Chip (MMCC) device packaged in a 297-pin Ball Grid Array and is backward-compatible with the SM501. Designed to comply with needs of the embedded sector, the SM502 has video and 2D capabilities. To decrease system costs, the SM502 supports a diverse array of I/Os, including analog RGB and digital LCD Panel interfaces, an 8-bit parallel interface, USB, UART, IrDA, two Zoom Video (ZV) interfaces, AC97 or I-S, SSP, PWM, and I-C. The additional GPIO bits that can be utilized to interface with external devices. The 2D engine has front-end color space conversion with 4:1 and 1:8 scaling support. The video engine supports two different video outputs (Dual Monitor) at 8, 16, or 32-bit per pixel and a 3-color hardware cursor per video output. The LCD Panel video pipe supports back-end YUV color space conversion with 4:1 and 1:212 scaling. A ZV port is also included as an interface for external circuitry for MPEG decoding or TV input.

Features

AI Translation
  • PCI/32bit host bus support for the processor interface (SH-4, Power PC, Xscale, MIPS, ARM)
  • 200 MHz DAC support
  • 1280x1024 resolution
  • Supports 18/24-bit TFT panel and 8/12-bit CSTN panel
  • 128-bit 2D graphic engine
  • 0/8MB embedded SDRAM
  • Supports seven layers of display frames (2 hardware cursors, primary graphics, video, video alpha, alpha, and secondary graphics)
  • Supports two 8-bit ports or one 16-bit port/ITU601 ZV capture port
  • USB1.1 host and slave, UART/IrDA, I2C
  • AC97 2 DMA controllers support
  • 8051 u-controller embedded
  • Power consumption <500mW

Applications

AI Translation
  • Video Layers and Data Processing