Melexis MLX90412GLW-BZZ-042-RE
| Manufacturer | |
| MPN | MLX90412GLW-BZZ-042-RE |
| LCSC Part # | C6227546 |
| Packaging | DFN-10(3x3) |
| Customer # | |
| Key Attributes | DFN-10(3x3) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Melexis | |
| Packaging | DFN-10(3x3) | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MLX90412-K operates over a supply voltage range from 3.5 V to 32 V, and is robust up to 40 V, making it suitable for any fan, blower or pump applications operating from 12 V and 24 V power supplies, as well as portable applications with up to seven Li-ion cells ~29 V. With a current limit up to 2.2A, the MLX90412 can drive applications up 35 W in a safe way without risk of overheating the device or the motor coil. The closed-loop speed control and adaptive low noise commutation enable industry standard efficiency with lowest acoustic noise. Additionally the closed loop speed control reduces the design effort to adjust existing fan- and pump-tooling to meet target operating points with high accuracy, and improve the response time to new end-customer requests.
Features
- All-in-one fan driver, including high-sensitivity Hall-effect sensor
- Up to 2.2 A motor current
- Adaptive commutuation for best in class efficiency over the full speed range for any fan design
- Commutation options: Maximum torque, Very low acoustic noise
- PWM control input
- Standby mode
- Open loop / closed loop speed control (+/-1.5%)
- Protections and diagnostics: Locked Rotor Protection (LRP) (Programmable), Temperature Shutdown (TSD), Over Voltage protection (OVP) (Programmable), Short circuit protection (OCP), Current limit (CL)
- FG/RD open drain diagnostics output (Programmable)
- Certifications: UL/VDE/CE ready, JEDEC qualified package
- I2C programming: Fast prototyping, End-of-line programming
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2385 | $ 6.24 |
| 200+ | $ 2.4897 | $ 497.94 |
| 500+ | $ 2.4063 | $ 1203.15 |
| 1,000+ | $ 2.3654 | $ 2365.40 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Melexis | |
| Packaging | DFN-10(3x3) | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MLX90412-K operates over a supply voltage range from 3.5 V to 32 V, and is robust up to 40 V, making it suitable for any fan, blower or pump applications operating from 12 V and 24 V power supplies, as well as portable applications with up to seven Li-ion cells ~29 V. With a current limit up to 2.2A, the MLX90412 can drive applications up 35 W in a safe way without risk of overheating the device or the motor coil. The closed-loop speed control and adaptive low noise commutation enable industry standard efficiency with lowest acoustic noise. Additionally the closed loop speed control reduces the design effort to adjust existing fan- and pump-tooling to meet target operating points with high accuracy, and improve the response time to new end-customer requests.
Features
- All-in-one fan driver, including high-sensitivity Hall-effect sensor
- Up to 2.2 A motor current
- Adaptive commutuation for best in class efficiency over the full speed range for any fan design
- Commutation options: Maximum torque, Very low acoustic noise
- PWM control input
- Standby mode
- Open loop / closed loop speed control (+/-1.5%)
- Protections and diagnostics: Locked Rotor Protection (LRP) (Programmable), Temperature Shutdown (TSD), Over Voltage protection (OVP) (Programmable), Short circuit protection (OCP), Current limit (CL)
- FG/RD open drain diagnostics output (Programmable)
- Certifications: UL/VDE/CE ready, JEDEC qualified package
- I2C programming: Fast prototyping, End-of-line programming
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

