VISHAY MMSZ5227B-G3-08
| Manufacturer | |
| MPN | MMSZ5227B-G3-08 |
| LCSC Part # | C6227221 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 500mW 1 Independent 3.6V SOD-123 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 15uA@1V | |
| Impedance(Zzt) | 24Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | 1.7kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon planar Zener diode
- Standard Zener voltage tolerance ±5% with suffix "B" (e.g., MMSZ5225B - G); suffix "C" tolerance ±2%
- AEC-Q101 qualified versions available (specific part numbers available upon request)
- Per AEC-Q101: HBM ESD capability >8 kV, MM ESD capability >800 V
- Base P/N - G3 is RoHS compliant, commercial grade
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0789 | $ 0.08 |
| 200+ | $ 0.0315 | $ 6.30 |
| 500+ | $ 0.0305 | $ 15.25 |
| 1,000+ | $ 0.03 | $ 30.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 15uA@1V | |
| Impedance(Zzt) | 24Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | 1.7kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon planar Zener diode
- Standard Zener voltage tolerance ±5% with suffix "B" (e.g., MMSZ5225B - G); suffix "C" tolerance ±2%
- AEC-Q101 qualified versions available (specific part numbers available upon request)
- Per AEC-Q101: HBM ESD capability >8 kV, MM ESD capability >800 V
- Base P/N - G3 is RoHS compliant, commercial grade
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

