LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics MJ15004 product image
Images for reference only

NTE Electronics MJ15004RoHS

Manufacturer
MPN
MJ15004
LCSC Part #
C6225963
Packaging
TO-204(TO-3)
Customer #
Key Attributes
140V 25 PNP 20A TO-204(TO-3) Single Bipolar Transistors RoHS
Datasheetpdf iconNTE Electronics MJ15004
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.2692$ 10.27
200+$ 4.0974$ 819.48
500+$ 3.961$ 1980.50
1,000+$ 3.8928$ 3892.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNTE Electronics
PackagingTO-204(TO-3)
Current - Collector Cutoff250uA
Transition frequency(fT)2MHz
Collector - Emitter Voltage VCEO140V
DC Current Gain25
Pd - Power Dissipation250W
typePNP
Current - Collector(Ic)20A
Vce Saturation(VCE(sat))1V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece