PANASONIC DP-002-P
| Manufacturer | |
| MPN | DP-002-P |
| LCSC Part # | C6225540 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0Mpa~1Mpa Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Pressure range | 0Mpa~1Mpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Integrated ADC and digital interface;Negative pressure/vacuum measurement | |
| Module | - | |
| Response time | 2.5ms;25ms | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Electronic component pickup confirmation
- Reference pressure check
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.216 | $ 43.22 |
| 200+ | $ 17.2444 | $ 3448.88 |
| 500+ | $ 16.6676 | $ 8333.80 |
| 1,000+ | $ 16.3832 | $ 16383.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Pressure range | 0Mpa~1Mpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Integrated ADC and digital interface;Negative pressure/vacuum measurement | |
| Module | - | |
| Response time | 2.5ms;25ms | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Electronic component pickup confirmation
- Reference pressure check
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

