MICROCHIP M7A3P1000-2PQG208
| Manufacturer | |
| MPN | M7A3P1000-2PQG208 |
| LCSC Part # | C6223443 |
| Packaging | PQFP-208(28x28) |
| Customer # | |
| Key Attributes | PQFP-208(28x28) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | PQFP-208(28x28) | |
| Embedded Block RAM | 147456bit | |
| Operating Temperature | 0℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ProASIC3 is Actel's third-generation flash FPGA family, surpassing the ProASICPLUS family in performance, density, and features. The nonvolatile flash technology gives ProASIC3 devices the advantages of security, low power consumption, single-chip operation, and instant-on capability. The devices are reprogrammable and offer time-to-market advantages with ASIC-level unit costs. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. ProASIC3 devices provide 1 kbit of on-chip reprogrammable nonvolatile FlashROM memory, along with integrated PLL-based clock conditioning circuits. The A3P015 and A3P030 devices do not support PLL or RAM. ProASIC3 devices offer up to 1 M system gates.
Features
- System gate capacity from 15 k to 1 M
- Up to 144 kbit true dual-port SRAM
- Up to 300 user I/Os
- 130 nm, 7-layer metal (6-layer copper), flash-based CMOS process
- Live-at-power-up Grade 0 support
- Single-chip solution
- Retains programmed design when powered down
- 350 MHz system performance
- 3.3 V, 66 MHz 64-bit PCI support
- Secure in-system programming via JTAG (with on-chip 128-bit AES decryption, IEEE 1532 compliant)
- FPGA content security protection via FlashLock
- Low-power core voltage
- System support down to 1.5 V
- Low-impedance flash switches
- Segmented, hierarchical routing and clock architecture
- 700 Mbps DDR, LVDS-capable I/O support
- 1.5 V, 1.8 V, 2.5 V, and 3.3 V mixed-voltage operation
- Wide-range supply voltage per JESD8-B, I/O operation from 2.7 V to 3.6 V
- Selectable I/O bank voltages — up to 4 banks per device
- Single-ended I/O standards: LVTTL, LVCMOS 3.3 V / 2.5 V / 1.8 V / 1.5 V, 3.3 V PCI / 3.3 V PCI-X, and LVCMOS 2.5 V / 5.0 V input
- Differential I/O standards: LVPECL, LVDS, B-LVDS, and M-LVDS
- I/O registers on input, output, and enable paths
- Hot-swap and cold-spare I/O support
- Programmable output slew rate and drive strength
- Weak pull-up/pull-down
- IEEE 1149.1 boundary scan test
- Pin-compatible packages within ProASIC3 family
- Six clock conditioning circuit blocks, one with integrated PLL
- Configurable phase shift, multiply/divide, delay capability, and external feedback
- Wide input frequency range
- 1 kbit FlashROM user non-volatile memory
- SRAM and FIFO with variable aspect ratio 4,608-bit RAM blocks
- True dual-port SRAM
- M1 and M7 ProASIC3 devices support Cortex-M1 and CoreMP7 soft processors, with or without debug
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 450.8511 | $ 450.85 |
| 192+ | $ 179.8932 | $ 34539.49 |
| 504+ | $ 173.882 | $ 87636.53 |
| 1,008+ | $ 170.9105 | $ 172277.78 |
Standard Packaging24/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | PQFP-208(28x28) | |
| Embedded Block RAM | 147456bit | |
| Operating Temperature | 0℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ProASIC3 is Actel's third-generation flash FPGA family, surpassing the ProASICPLUS family in performance, density, and features. The nonvolatile flash technology gives ProASIC3 devices the advantages of security, low power consumption, single-chip operation, and instant-on capability. The devices are reprogrammable and offer time-to-market advantages with ASIC-level unit costs. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. ProASIC3 devices provide 1 kbit of on-chip reprogrammable nonvolatile FlashROM memory, along with integrated PLL-based clock conditioning circuits. The A3P015 and A3P030 devices do not support PLL or RAM. ProASIC3 devices offer up to 1 M system gates.
Features
- System gate capacity from 15 k to 1 M
- Up to 144 kbit true dual-port SRAM
- Up to 300 user I/Os
- 130 nm, 7-layer metal (6-layer copper), flash-based CMOS process
- Live-at-power-up Grade 0 support
- Single-chip solution
- Retains programmed design when powered down
- 350 MHz system performance
- 3.3 V, 66 MHz 64-bit PCI support
- Secure in-system programming via JTAG (with on-chip 128-bit AES decryption, IEEE 1532 compliant)
- FPGA content security protection via FlashLock
- Low-power core voltage
- System support down to 1.5 V
- Low-impedance flash switches
- Segmented, hierarchical routing and clock architecture
- 700 Mbps DDR, LVDS-capable I/O support
- 1.5 V, 1.8 V, 2.5 V, and 3.3 V mixed-voltage operation
- Wide-range supply voltage per JESD8-B, I/O operation from 2.7 V to 3.6 V
- Selectable I/O bank voltages — up to 4 banks per device
- Single-ended I/O standards: LVTTL, LVCMOS 3.3 V / 2.5 V / 1.8 V / 1.5 V, 3.3 V PCI / 3.3 V PCI-X, and LVCMOS 2.5 V / 5.0 V input
- Differential I/O standards: LVPECL, LVDS, B-LVDS, and M-LVDS
- I/O registers on input, output, and enable paths
- Hot-swap and cold-spare I/O support
- Programmable output slew rate and drive strength
- Weak pull-up/pull-down
- IEEE 1149.1 boundary scan test
- Pin-compatible packages within ProASIC3 family
- Six clock conditioning circuit blocks, one with integrated PLL
- Configurable phase shift, multiply/divide, delay capability, and external feedback
- Wide input frequency range
- 1 kbit FlashROM user non-volatile memory
- SRAM and FIFO with variable aspect ratio 4,608-bit RAM blocks
- True dual-port SRAM
- M1 and M7 ProASIC3 devices support Cortex-M1 and CoreMP7 soft processors, with or without debug
C6223443 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

