CINCH M3933/16-49S
| Manufacturer | |
| Mfr. Part # | M3933/16-49S |
| LCSC Part # | C6222937 |
| Package | SMA |
| Customer # | |
| Key Attributes | 8-18GHz SMA RF Attenuator |
| Description | 22dB 2W 0Hz~18GHz SMA Attenuators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 355.5264 | $ 355.53 |
200+ | $ 333.9114 | $ 66782.28 |
500+ | $ 322.7527 | $ 161376.35 |
1,000+ | $ 317.2392 | $ 317239.20 |
Standard Packaging 1/Full
Bag | ||