MICROCHIP MIC5247-1.8YML-TR
| Manufacturer | |
| Mfr. Part # | MIC5247-1.8YML-TR |
| LCSC Part # | C621963 |
| Package | MLF-6 |
| Customer # | |
| Description | 50dB@(1kHz) Positive Fixed 1.8V MLF-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Package | MLF-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2596 | $ 1.26 |
10+ | $ 1.0453 | $ 10.45 |
30+ | $ 0.9266 | $ 27.80 |
100+ | $ 0.794 | $ 79.40 |
500+ | $ 0.7339 | $ 366.95 |
1,000+ | $ 0.7077 | $ 707.70 |
Standard Packaging 5000/Full
Reel | ||