MICROCHIP MIC2800-G1JJYML-TR
| Manufacturer | |
| Mfr. Part # | MIC2800-G1JJYML-TR |
| LCSC Part # | C621825 |
| Package | QFN-16(3x3) |
| Customer # | |
| Key Attributes | Digital Power Management IC 2 MHz, 600 mA DC/DC with Dual |
| Description | Buck 2MHz Adjustable 1.8V 600mA QFN-16(3x3) Voltage Regulators - Linear + Switching RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | MICROCHIP | |
| Package | QFN-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0673 | $ 5.07 |
10+ | $ 4.851 | $ 48.51 |
30+ | $ 4.7181 | $ 141.54 |
100+ | $ 4.6084 | $ 460.84 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$