DIODES LM2901QS14-13
| Manufacturer | |
| MPN | LM2901QS14-13 |
| LCSC Part # | C6218032 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | 7mV 250nA Four channels SO-14 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | DIODES | |
| Packaging | SO-14 | |
| Features | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 7mV | |
| Quiescent Current | 2.5mA | |
| Ib - Input Bias Current | 250nA | |
| Output Mode | TTL;CMOS;MOS | |
| Number of Channels | Four channels | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2901Q/LM2901AQ/LM2903Q/LM2903AQ series comparators consist of four and two independent precision voltage comparators with very low input offset voltage specification. They are designed to operate from a single power supply over a wide range of voltages; however operation from split power supplies is also possible. They offer low power supply current independent of the magnitude of the power supply voltage. The LM2901Q/LM2901AQ/LM2903Q/LM2903AQ series comparators are designed to directly interface with TTL and CMOS. The LM2903Q/LM2903AQ dual devices are available in SO - 8, MSOP - 8 and TSSOP - 8 packages; and the LM2901Q/LM2901AQ quad devices are available in SO - 14 and TSSOP - 14 packages - all are in industry - standard pinouts. All devices use "green" mold compound and have been qualified to AEC - Q100 Grade 1 and are automotive compliant, supporting PPAPs.
Features
- Wide Power Supply Range:
- Single Supply: 2V to 36V
- Dual Supplies: ±1.0V to ±18V
- Very Low Supply Current Drain - Independent of Supply Voltage
- LM2903Q: 0.6mA
- LM2901Q: 0.9mA
- Low Input Bias Current: 25nA
- Low Input Offset Current: ±5nA
- Typical Offset Voltage:
- Non - A Device: 2mV
- A Device: 1mV
- Common - Mode Input Voltage Range Includes Ground
- Differential Input Voltage Range Equal to the Power Supply Voltage
- Low Output Saturation Voltage:
- LM2903Q: 200mV at 4mA
- LM2901Q: 100mV at 4mA
- Output Voltage Compatible with TTL, MOS and CMOS
- Qualified to AEC - Q100 Grade 1
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The LM2901Q/LM2901AQ/LM2903Q/LM2903AQ are suitable for automotive applications requiring specific change control; these parts are AEC - Q100 qualified, PPAP capable, and manufactured in IATF16949 certified facilities.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2641 | $ 0.26 |
| 10+ | $ 0.2579 | $ 2.58 |
| 30+ | $ 0.2533 | $ 7.60 |
| 100+ | $ 0.2502 | $ 25.02 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | DIODES | |
| Packaging | SO-14 | |
| Features | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 7mV | |
| Quiescent Current | 2.5mA | |
| Ib - Input Bias Current | 250nA | |
| Output Mode | TTL;CMOS;MOS | |
| Number of Channels | Four channels | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2901Q/LM2901AQ/LM2903Q/LM2903AQ series comparators consist of four and two independent precision voltage comparators with very low input offset voltage specification. They are designed to operate from a single power supply over a wide range of voltages; however operation from split power supplies is also possible. They offer low power supply current independent of the magnitude of the power supply voltage. The LM2901Q/LM2901AQ/LM2903Q/LM2903AQ series comparators are designed to directly interface with TTL and CMOS. The LM2903Q/LM2903AQ dual devices are available in SO - 8, MSOP - 8 and TSSOP - 8 packages; and the LM2901Q/LM2901AQ quad devices are available in SO - 14 and TSSOP - 14 packages - all are in industry - standard pinouts. All devices use "green" mold compound and have been qualified to AEC - Q100 Grade 1 and are automotive compliant, supporting PPAPs.
Features
- Wide Power Supply Range:
- Single Supply: 2V to 36V
- Dual Supplies: ±1.0V to ±18V
- Very Low Supply Current Drain - Independent of Supply Voltage
- LM2903Q: 0.6mA
- LM2901Q: 0.9mA
- Low Input Bias Current: 25nA
- Low Input Offset Current: ±5nA
- Typical Offset Voltage:
- Non - A Device: 2mV
- A Device: 1mV
- Common - Mode Input Voltage Range Includes Ground
- Differential Input Voltage Range Equal to the Power Supply Voltage
- Low Output Saturation Voltage:
- LM2903Q: 200mV at 4mA
- LM2901Q: 100mV at 4mA
- Output Voltage Compatible with TTL, MOS and CMOS
- Qualified to AEC - Q100 Grade 1
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The LM2901Q/LM2901AQ/LM2903Q/LM2903AQ are suitable for automotive applications requiring specific change control; these parts are AEC - Q100 qualified, PPAP capable, and manufactured in IATF16949 certified facilities.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



