Bel Fuse LS4501-7R
| Manufacturer | |
| MPN | LS4501-7R |
| LCSC Part # | C6217814 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 100kHz | |
| Ripple Noise | 40mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Programmable output voltage;Remote sampling compensation;Power-on timing control | |
| Output Current(Max) | 6.5A | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Operating Temperature Range | -25℃~+71℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LS4000/5000 Series of AC-DC converters represents a flexible range of power supplies for use in advanced electronic systems. Features include full power factor correction, good hold-up time, high efficiency and reliability, low output voltage noise, and excellent dynamic response to load/line changes. The converters are protected against surges and transients occurring at the source lines. Input over- and undervoltage lockout circuitry disables the outputs, when the input voltage is outside of the specified range. Input inrush current limitation is included for preventing circuit breakers and fuses from tripping at switch-on. All outputs are overload, open- and short-circuit proof and protected by a built-in suppressor diode. The outputs can be inhibited by a logic signal applied to connector pin 18. If the inhibit function is not used, pin 18 must be connected with pin 14 to enable the outputs. LED indicators display the status of the converter and allow visual monitoring of the system at any time. Full input to output, input to case, output to case and output to output isolation is provided. The converters are designed and built according to the international safety standards IEC/EN 60950-1 2nd Ed. They have been approved by the safety agencies Nemko and CSA (for USA and Canada). The case design allows for operation at nominal load up to 71 °C in a free air ambient temperature. If forced cooling is provided, the ambient temperature may exceed 71 °C but the case temperature must remain below 95 °C under all conditions. An internal temperature sensor generates an inhibit signal, which disables the outputs, when the case temperature τ₍₎ exceeds the limit. The outputs automatically recover, when the temperature drops below the limit. Various options including battery chargers are available to adapt the converters to individual applications. The converters may either be plugged into 19" rack systems according to IEC 60297-3, or be chassis mounted.
Features
- RoHS lead-free-solder and lead-solder-exempted products are available
- Class I equipment
- Power factor > 0.93, harmonics IEC/EN 61000-3-2
- Immunity according to IEC/EN 61000-4-2, -3, -4, -5, -6, -8, -9
- Compliant with EN 50155, EN 50121-4, EN 45545 (version ∀108 or later)
- High efficiency
- Input over- and undervoltage lockout
- Adjustable output voltage with remote on/off
- 1 or 2 outputs: SELV, no load, overload, and shortcircuit proof
- Rectangular current limiting characteristic
- PCBs protected by lacquer
- Very high reliability
- Safety-approved according to IEC/EN 60950-1, UL/CSA 60950-1 2nd Ed.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2967.9983 | $ 2968.00 |
| 200+ | $ 1184.2506 | $ 236850.12 |
| 500+ | $ 1144.6786 | $ 572339.30 |
| 1,000+ | $ 1125.1237 | $ 1125123.70 |
Standard Packaging5/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 100kHz | |
| Ripple Noise | 40mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Programmable output voltage;Remote sampling compensation;Power-on timing control | |
| Output Current(Max) | 6.5A | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Operating Temperature Range | -25℃~+71℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LS4000/5000 Series of AC-DC converters represents a flexible range of power supplies for use in advanced electronic systems. Features include full power factor correction, good hold-up time, high efficiency and reliability, low output voltage noise, and excellent dynamic response to load/line changes. The converters are protected against surges and transients occurring at the source lines. Input over- and undervoltage lockout circuitry disables the outputs, when the input voltage is outside of the specified range. Input inrush current limitation is included for preventing circuit breakers and fuses from tripping at switch-on. All outputs are overload, open- and short-circuit proof and protected by a built-in suppressor diode. The outputs can be inhibited by a logic signal applied to connector pin 18. If the inhibit function is not used, pin 18 must be connected with pin 14 to enable the outputs. LED indicators display the status of the converter and allow visual monitoring of the system at any time. Full input to output, input to case, output to case and output to output isolation is provided. The converters are designed and built according to the international safety standards IEC/EN 60950-1 2nd Ed. They have been approved by the safety agencies Nemko and CSA (for USA and Canada). The case design allows for operation at nominal load up to 71 °C in a free air ambient temperature. If forced cooling is provided, the ambient temperature may exceed 71 °C but the case temperature must remain below 95 °C under all conditions. An internal temperature sensor generates an inhibit signal, which disables the outputs, when the case temperature τ₍₎ exceeds the limit. The outputs automatically recover, when the temperature drops below the limit. Various options including battery chargers are available to adapt the converters to individual applications. The converters may either be plugged into 19" rack systems according to IEC 60297-3, or be chassis mounted.
Features
- RoHS lead-free-solder and lead-solder-exempted products are available
- Class I equipment
- Power factor > 0.93, harmonics IEC/EN 61000-3-2
- Immunity according to IEC/EN 61000-4-2, -3, -4, -5, -6, -8, -9
- Compliant with EN 50155, EN 50121-4, EN 45545 (version ∀108 or later)
- High efficiency
- Input over- and undervoltage lockout
- Adjustable output voltage with remote on/off
- 1 or 2 outputs: SELV, no load, overload, and shortcircuit proof
- Rectangular current limiting characteristic
- PCBs protected by lacquer
- Very high reliability
- Safety-approved according to IEC/EN 60950-1, UL/CSA 60950-1 2nd Ed.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

