Bel Fuse LDP200-120
| Manufacturer | |
| MPN | LDP200-120 |
| LCSC Part # | C6216999 |
| Packaging | - |
| Customer # | |
| Key Attributes | 200W DIN Rail Programmable Power Supply |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Features | Active PFC correction;Digital control architecture;Short Circuit Protection;Overload protection;Over-temperature protection;Under Voltage Protection;Overvoltage protection;Digital communication and status monitoring |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LDP200-120 is the first user programmable unit on the market that can supply any voltage between 24 and 120 VDC, offering unmatched flexibility for many applications. Its compact size, high efficiency, excellent reliability together with easy installation makes it ideal for various industrial applications. LDP200-120 is Class I isolation device designed to be mounted on DIN rail and installed inside a protective enclosure.
Features
AI Translation
- Wide AC input voltage range 170 - 550 VAC or wide DC input voltage range 250 - 725 VDC
- Wide output voltage range 24 - 120 VDC (user settable)
- Operating temperature up to +50°C with no derating
- User settable current limitation threshold
- High efficiency
- Active PFC
- Digital Power regulation
- Remote ON/OFF or other remote control functions
- MODBUS over RS-485 interface for control and monitoring
- Multiple protections
- 2 user programmable voltage steps with settable duration
- Can be used as battery charger (lead acid, nickel, lithium)
- Can be used for LED lighting
- Parallelable for power or redundancy (with external ORing module)
- Compact size 80 x 120 x 100 mm
Applications
AI Translation
- Industrial control
- Instrumentation equipment
- Communication
- Renewable energy systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1510.9442 | $ 1510.94 |
| 198+ | $ 602.8779 | $ 119369.82 |
| 498+ | $ 582.732 | $ 290200.54 |
| 1,002+ | $ 572.7765 | $ 573922.05 |
Standard Packaging6/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

