MICROCHIP MIC2212-GLYML-TR
| Manufacturer | |
| MPN | MIC2212-GLYML-TR |
| LCSC Part # | C621613 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | DFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-10-EP(3x3) | |
| Features | Built-in LDO regulator;Overcurrent Protection;Power-on timing control |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC2212 is a dual AC cap low dropout regulator with power-on reset circuit. The first regulator is capable of sourcing 150 mA, while the second regulator can source up to 300 mA and includes a power-on reset function. Ideal for battery operated applications, the MIC2212 offers 1% accuracy, extremely low dropout voltage (80 mV @ 100 mA), and extremely low ground current, only 48 μA total. Equipped with TTL-logic-compatible enable pins, the MIC2212 can be put into a zero-off-mode current state, drawing no current when disabled. The MIC2212 is a AC cap design, operating with very small ceramic output capacitors for stability, reducing required board space and component cost. The MIC2212 is available in fixed output voltages in the 10-pin 3 mm × 3 mm MLF™ leadless package.
The MIC2212 is a high performance, low quiescent current power management IC consisting of two HC cap low dropout regulators, a power-on reset (POR) circuit and an open-drain driver. The first regulator is capable of sourcing 150 mA at output voltages from 1.25 V to 5 V. The second regulator is capable of sourcing 300 mA of current at output voltages from 1.25 V to 5 V. The second regulator has a POR circuit that monitors its output voltage and indicates when the output voltage is within 5% of nominal. The POR offers a delay time that is externally programmable with a single capacitor to ground.
Features
- Input voltage range: 2.25V to 5.5V
- Stable with ceramic output capacitor
- 2 LDO outputs
- Output 1 - 150mA output current
- Output 2 - 300mA output current
- Power-on reset function with adjustable delay time
- Low dropout voltage of 80mV @ 100mA
- Ultra-low quiescent current of 48μA
- High output accuracy:
- +1.0% initial accuracy
- +2.0% over temperature
- Thermal shutdown protection
- Current limit protection
- Tiny 10-pin 3mmx3mm MLF™ package
Applications
- Cellular/PCS phones
- Wireless modems
- PDAs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1486 | $ 1.15 |
| 10+ | $ 0.9528 | $ 9.53 |
| 30+ | $ 0.8449 | $ 25.35 |
| 100+ | $ 0.7231 | $ 72.31 |
| 500+ | $ 0.6691 | $ 334.55 |
| 1,000+ | $ 0.6445 | $ 644.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-10-EP(3x3) | |
| Features | Built-in LDO regulator;Overcurrent Protection;Power-on timing control |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC2212 is a dual AC cap low dropout regulator with power-on reset circuit. The first regulator is capable of sourcing 150 mA, while the second regulator can source up to 300 mA and includes a power-on reset function. Ideal for battery operated applications, the MIC2212 offers 1% accuracy, extremely low dropout voltage (80 mV @ 100 mA), and extremely low ground current, only 48 μA total. Equipped with TTL-logic-compatible enable pins, the MIC2212 can be put into a zero-off-mode current state, drawing no current when disabled. The MIC2212 is a AC cap design, operating with very small ceramic output capacitors for stability, reducing required board space and component cost. The MIC2212 is available in fixed output voltages in the 10-pin 3 mm × 3 mm MLF™ leadless package.
The MIC2212 is a high performance, low quiescent current power management IC consisting of two HC cap low dropout regulators, a power-on reset (POR) circuit and an open-drain driver. The first regulator is capable of sourcing 150 mA at output voltages from 1.25 V to 5 V. The second regulator is capable of sourcing 300 mA of current at output voltages from 1.25 V to 5 V. The second regulator has a POR circuit that monitors its output voltage and indicates when the output voltage is within 5% of nominal. The POR offers a delay time that is externally programmable with a single capacitor to ground.
Features
- Input voltage range: 2.25V to 5.5V
- Stable with ceramic output capacitor
- 2 LDO outputs
- Output 1 - 150mA output current
- Output 2 - 300mA output current
- Power-on reset function with adjustable delay time
- Low dropout voltage of 80mV @ 100mA
- Ultra-low quiescent current of 48μA
- High output accuracy:
- +1.0% initial accuracy
- +2.0% over temperature
- Thermal shutdown protection
- Current limit protection
- Tiny 10-pin 3mmx3mm MLF™ package
Applications
- Cellular/PCS phones
- Wireless modems
- PDAs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

