LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS SA532143F35HDT product image
Images for reference only

CTS SA532143F35HDTRoHS

Manufacturer
MPN
SA532143F35HDT
LCSC Part #
C6215034
Packaging
SMD5032
Customer #
Key Attributes
Crystal 14.31818MHz ±30ppm 18pF 50Ω SMD5032
Datasheetpdf iconCTS SA532143F35HDT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4141$ 1.41
200+$ 0.5651$ 113.02
500+$ 0.5465$ 273.25
1,000+$ 0.5373$ 537.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD5032
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency14.31818MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CTS SA532 integrates a low-cost, high-Q, compact quartz resonator designed for operation across a wide temperature range, targeting automotive electronics applications.

Features

AI Translation
  • AEC-Q200 compliant
  • Hermetic ceramic SMT package
  • Fundamental and third overtone crystal design
  • Frequency range: 7.6 - 160MHz
  • Frequency tolerance: ±30ppm standard
  • Frequency stability: ±50ppm standard
  • Operating temperature range: -55℃ to +125℃
  • Tape and reel packaging per EIA-481

Applications

AI Translation
  • Automotive Electronics
  • Mobile Multimedia/Infotainment Systems
  • Automotive Navigation Systems
  • IoT
  • Microcontrollers and FPGA
  • Wireless Communications
  • Ethernet/GbE/Synchronous Ethernet
  • Medical Electronics