CTS SA164286F15HKR
| Manufacturer | |
| MPN | SA164286F15HKR |
| LCSC Part # | C6214960 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | Crystal 28.63636MHz ±10ppm 8pF 150Ω SMD1612-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 28.63636MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS SA164 integrates a low-cost, high-Q, compact quartz resonator designed for operation across a wide temperature range, targeting automotive electronics applications.
Features
AI Translation
- AEC-Q200 compliant
- Hermetic ceramic SMD package
- Fundamental mode crystal design
- Frequency range 24 - 60MHz
- Frequency tolerance, standard ±30ppm
- Frequency stability, standard ±50ppm
- Operating temperature range -55℃ to +125℃
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- Automotive Electronics
- Mobile Multimedia / Infotainment Systems
- Automotive Navigation Systems
- IoT [IoT, ILot]
- Microcontrollers & FPGA
- Wireless Communications
- Ethernet / GbE / SyncE
- Medical Electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6214 | $ 1.62 |
| 200+ | $ 0.6471 | $ 129.42 |
| 500+ | $ 0.6259 | $ 312.95 |
| 1,000+ | $ 0.6153 | $ 615.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 28.63636MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS SA164 integrates a low-cost, high-Q, compact quartz resonator designed for operation across a wide temperature range, targeting automotive electronics applications.
Features
AI Translation
- AEC-Q200 compliant
- Hermetic ceramic SMD package
- Fundamental mode crystal design
- Frequency range 24 - 60MHz
- Frequency tolerance, standard ±30ppm
- Frequency stability, standard ±50ppm
- Operating temperature range -55℃ to +125℃
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- Automotive Electronics
- Mobile Multimedia / Infotainment Systems
- Automotive Navigation Systems
- IoT [IoT, ILot]
- Microcontrollers & FPGA
- Wireless Communications
- Ethernet / GbE / SyncE
- Medical Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

