NKK Switches S42T
| Manufacturer | |
| MPN | S42T |
| LCSC Part # | C6214772 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30V 125V 4PDT Through Hole Toggle Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | NKK Switches | |
| Packaging | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 30V | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -10℃~+70℃ | |
| Circuit | 4PDT | |
| Mounting Type | Through Hole | |
| Termination Style | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.4756 | $ 19.48 |
| 10+ | $ 18.8906 | $ 188.91 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

