LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP120-450GI/TO product image
Images for reference only

MICROCHIP MCP120-450GI/TORoHS

Manufacturer
MPN
MCP120-450GI/TO
LCSC Part #
C621456
Packaging
TO-92-3
Customer #
Key Attributes
350ms Active Low 1V~5.5V 1 TO-92-3 Supervisors RoHS
Datasheetpdf iconMICROCHIP MCP120-450GI/TO
In-Stock: 14
14 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7662$ 0.77
10+$ 0.7469$ 7.47
30+$ 0.734$ 22.02
100+$ 0.7211$ 72.11
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICROCHIP
PackagingTO-92-3
Reset Timeout350ms
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Standby Current45uA
Threshold Voltage4.25V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MCP120/130 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltages and both have open drain outputs. The MCP130 has an internal 5 kΩ pullup resistor. Both devices have active low RESET pins. The MCP120/130 will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.

Features

AI Translation
  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3V, 3.3V and 5V systems
  • 7 voltage trip points available
  • Active low RESET pin
  • Open drain output
  • Internal pull-up resistor (5 kΩ) for MCP130
  • Holds RESET for 350 ms (typical)
  • RESET to VCC = 1.0V
  • Accuracy of ±125 mV for 5V systems and ±75 mV for 3V systems over temperature
  • 45 μA typical operating current
  • Temperature range: - Industrial (I): -40°C to +85°C