MICROCHIP EMC2105-BP-TR
| Manufacturer | |
| MPN | EMC2105-BP-TR |
| LCSC Part # | C621410 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | 3V~3.6V I2C QFN-20-EP(4x4) Thermal Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| Features | Motor stall protection;Current sensing/regulation function | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Current | 2.8A | |
| Interface Type | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EMC2105 is an SMBus compliant fan controller with up to five (up to 4 external and 1 internal) temperature channels. The fan driver can be operated using two methods each with two modes. The methods include an RPM based Fan Speed Control Algorithm and a direct drive setting. The modes include manually programming the desired settings or using the internal programmable temperature look-up table to select the desired setting based on measured temperature. The temperature monitors offer 1°C accuracy (for external diodes) with sophisticated features to reduce errors introduced by series resistance and beta variation of substrate thermal diode transistors commonly found in processors. The EMC2105 also includes a hardware programmable temperature limit and dedicated system shutdown output for thermal protection of critical circuitry.
Features
- Programmable Fan Control circuit 600mA, 5V, High Side Fan Driver
- Optional detection of aging fans
- RPM based fan control algorithm — 2% accuracy from 500RPM to 16k RPM
- Temperature Look-Up Table Allows programmed fan response to temperature
- 1 to 4 thermal zones to control fan driver
- Controls fan speed or drive setting
- Allows externally generated temperature data to control fan drivers including two DTS channels
- Up to Four External Temperature Channels
- Designed to support 45nm, 60nm, and 90nm CPUs
- Automatically detects and supports CPUs requiring the BJT or Transistor models
- Resistance error correction 1Ω accurate (60°C to 100°C)
- 0.125°C resolution
- Detects fan aging and variation
- Up to three thermistor compatible voltage inputs
- Hardware Programmable Thermal Shutdown Temperature — Cannot be altered by software — 60°C to 122°C Range or 92°C to 154°C Range
- Programmable High and Low Limits for all channels
- 3.3V Supply Voltage
- SMBus 2.0 Compliant — SMBus Alert compatible
- Available in 20-pin QFN Package - Lead Free RoHS compliant (4mm×4mm)
Applications
- Notebook Computers
- Embedded Applications
- Projectors
- Industrial and Networking Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2628 | $ 2.26 |
| 200+ | $ 0.8767 | $ 175.34 |
| 500+ | $ 0.8459 | $ 422.95 |
| 1,000+ | $ 0.8304 | $ 830.40 |
Standard Packaging5000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

