LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power ICH5012S24 product image
Images for reference only

XP Power ICH5012S24RoHS

Manufacturer
MPN
ICH5012S24
LCSC Part #
C6211284
Packaging
DIP-9
Customer #
Key Attributes
DIP-9 DC DC Converters RoHS
Datasheetpdf iconXP Power ICH5012S24
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 173.8032$ 173.80
200+$ 69.3492$ 13869.84
500+$ 67.0323$ 33516.15
1,000+$ 65.8867$ 65886.70
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingDIP-9
FeaturesShort Circuit Protection;Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • 2:1 & 4:1 Input Ranges
  • Efficiency up to 90%
  • Single Output
  • -40 °C to +100 °C Operating Temperature
  • Continuous Short Circuit Protection
  • Five-sided Metal Case