LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 181207J0301T4E product image
  • 181207J0301T4E thumbnail 1
  • 181207J0301T4E thumbnail 2
  • 181207J0301T4E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 181207J0301T4ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
181207J0301T4E
LCSC Part #
C621092
Packaging
1812
Customer #
Key Attributes
RES 300Ω ±5% 750mW 1812
Datasheetpdf iconUNI-ROYAL 181207J0301T4E
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0306$ 0.61
200+$ 0.0236$ 4.72
600+$ 0.0197$ 11.82
4,000+$ 0.0174$ 69.60
8,000+$ 0.0154$ 123.20
20,000+$ 0.0143$ 286.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1812
Resistance300Ω
Power(Watts)750mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece