LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2J0620T5E product image
  • 1210W2J0620T5E thumbnail 1
  • 1210W2J0620T5E thumbnail 2
  • 1210W2J0620T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2J0620T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2J0620T5E
LCSC Part #
C621058
Packaging
1210
Customer #
Key Attributes
RES 62Ω ±5% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2J0620T5E
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0063$ 0.32
500+$ 0.0051$ 2.55
1,500+$ 0.0044$ 6.60
5,000+$ 0.004$ 20.00
25,000+$ 0.0036$ 90.00
50,000+$ 0.0034$ 170.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance62Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece