LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ABLIC S-1335C18-A4T2U3 product image
Immagini a scopo illustrativo

ABLIC S-1335C18-A4T2U3RoHS

Produttore
Cod. Prod.
S-1335C18-A4T2U3
Cod. LCSC
C6209975
Imballo
HSNT-4(1010)
Numero Cliente
Attr. chiave
1.8V Positive Fixed HSNT-4(1010) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda Tecnicapdf iconABLIC S-1335C18-A4T2U3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.2774$ 1.28
200+$ 0.5107$ 102.14
500+$ 0.4925$ 246.25
1,000+$ 0.4849$ 484.90
Package Standard10000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreABLIC
ImballoHSNT-4(1010)
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage5.5V
Output Current-
Output TypeFixed
FeaturesOver Current Protection

Descrizione

Traduzione AI

The S-1335 Series, developed by using the CMOS technology, is a positive voltage regulator IC of 150 mA output current, which has low dropout voltage, high-accuracy output voltage and soft-start function. The rising time of output voltage immediately after power-on or after the ON / OFF pin is set to ON is adjustable. A 1.0 μF small ceramic capacitor can be used. It operates with low current consumption of 36 μA typ. Furthermore the overcurrent protection circuit prevents the load current from exceeding the capacity of output transistor.

Caratteristiche

Traduzione AI
  • Output voltage: 1.0 V to 3.6 V, selectable in 0.05 V step
  • Input voltage: 1.5 V to 5.5 V
  • Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
  • Dropout voltage: 70 mV typ. (2.8 V output product, Iout = 100 mA)
  • Current consumption: During operation: 36 μA typ., 54 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 150 mA (VIN ≥ VOUT(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 1.0 μF or more can be used.
  • Ripple rejection: 70 dB typ. (f = 10 kHz, VOUT(S) ≤ 2.5 V); 80 dB typ. (f = 1.0 kHz)
  • Built-in soft-start circuit: The rising time of output voltage immediately after power-on or after the ON / OFF pin is set to ON is adjustable. The soft-start time of SOT-23-5 can be switched to tSS0 = 0.1 ms typ. / tSS1 = 1.0 ms typ. with the SST pin. The soft-start time of SC-82AB is fixed to tSS0 = 0.1 ms typ. The soft-start time of HSNT-4 (1010) is fixed to either tSS0 = 0.1 ms typ. or tSS1 = 1.0 ms typ.
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor. Ensures long battery life.
  • Discharge shunt function "available" / "unavailable" is selectable.
  • Pull-down function "available" / "unavailable" is selectable.
  • Ta = -40°C to +85°C
  • Built-in ON / OFF circuit

Applicazioni

Traduzione AI
  • Constant-voltage power supply for digital still camera, TV
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for cellular phone
  • Constant-voltage power supply for portable equipment