LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2J0132T5E product image
  • 1210W2J0132T5E thumbnail 1
  • 1210W2J0132T5E thumbnail 2
  • 1210W2J0132T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2J0132T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2J0132T5E
LCSC Part #
C620992
Packaging
1210
Customer #
Key Attributes
RES 1.3kΩ ±5% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2J0132T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0097$ 0.49
500+$ 0.0077$ 3.85
1,500+$ 0.0066$ 9.90
5,000+$ 0.005$ 25.00
25,000+$ 0.0044$ 110.00
50,000+$ 0.0041$ 205.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance1.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece