LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2J033KT5E product image
  • 1210W2J033KT5E thumbnail 1
  • 1210W2J033KT5E thumbnail 2
  • 1210W2J033KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2J033KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2J033KT5E
LCSC Part #
C620980
Packaging
1210
Customer #
Key Attributes
RES 330mΩ ±5% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2J033KT5E
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0116$ 0.58
500+$ 0.0094$ 4.70
1,500+$ 0.0082$ 12.30
5,000+$ 0.0065$ 32.50
25,000+$ 0.0058$ 145.00
50,000+$ 0.0055$ 275.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Resistance330mΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±800ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece