LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1206W4J056LT5E product image
  • 1206W4J056LT5E thumbnail 1
  • 1206W4J056LT5E thumbnail 2
  • 1206W4J056LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4J056LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4J056LT5E
LCSC Part #
C620963
Packaging
1206
Customer #
Key Attributes
RES 56mΩ ±5% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4J056LT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0079$ 0.40
500+$ 0.0062$ 3.10
1,500+$ 0.0053$ 7.95
5,000+$ 0.004$ 20.00
25,000+$ 0.0035$ 87.50
50,000+$ 0.0033$ 165.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance56mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±800ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece