LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1206W4J039LT5E product image
  • 1206W4J039LT5E thumbnail 1
  • 1206W4J039LT5E thumbnail 2
  • 1206W4J039LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4J039LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4J039LT5E
LCSC Part #
C620957
Packaging
1206
Customer #
Key Attributes
RES 39mΩ ±5% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4J039LT5E
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0072$ 0.07
100+$ 0.0056$ 0.56
300+$ 0.0047$ 1.41
1,000+$ 0.0042$ 4.20
5,000+$ 0.0036$ 18.00
10,000+$ 0.0034$ 34.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance39mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±800ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece