UNI-ROYAL 25121WF130KT4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 25121WF130KT4E |
| LCSC Part # | C620860 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 1.3Ω ±1% 1W 2512 |
| Description | 1.3Ω ±1% 1W 2512 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
240
240
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.043 | $ 0.86 |
200+ | $ 0.0351 | $ 7.02 |
600+ | $ 0.0307 | $ 18.42 |
4,000+ | $ 0.0257 | $ 102.80 |
8,000+ | $ 0.0234 | $ 187.20 |
20,000+ | $ 0.0222 | $ 444.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$