LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Raltron RT2012-32.768-12.5-TR product image
Images for reference only

Raltron RT2012-32.768-12.5-TRRoHS

Manufacturer
MPN
RT2012-32.768-12.5-TR
LCSC Part #
C6208416
Packaging
SMD2012-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 12.5pF 90kΩ SMD2012-2P
Datasheetpdf iconRaltron RT2012-32.768-12.5-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6001$ 0.60
200+$ 0.2395$ 47.90
500+$ 0.2319$ 115.95
1,000+$ 0.2273$ 227.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerRaltron
PackagingSMD2012-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)90kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece