LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RTQ5115GQW-QA-03 product image
Images for reference only

RICHTEK RTQ5115GQW-QA-03RoHS

Manufacturer
RICHTEKAsian Brands
MPN
RTQ5115GQW-QA-03
LCSC Part #
C6207672
Packaging
WQFN-56(7x7)
Customer #
Key Attributes
WQFN-56(7x7) Power Management - Specialized RoHS
Datasheetpdf iconRICHTEK RTQ5115GQW-QA-03
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1279$ 6.13
200+$ 2.4461$ 489.22
500+$ 2.364$ 1182.00
1,000+$ 2.3229$ 2322.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerRICHTEK
PackagingWQFN-56(7x7)
FeaturesDynamic voltage scaling;Output discharge;Power-on timing control;Operating status indication;Overcurrent Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The RTQ5115 is a highly-integrated low-power highperformance analog SOC with PMIC in one single chip designed for industrial/automotive applications. The RTQ5115 includes four synchronous step-down DCDC converters and eight LDOs for system power. The RTQ5115 also embeds one EEPROM (MTP) for setting sequence and timing etc. Additionally, the RTQ5115 PMIC also includes one IRQ report.

Features

AI Translation
  • Input Voltage Operating Range is 3.15V to 5.5V
  • Step-Down Regulator: VIN Range is 3.15V to 5.5V
  • Max Current 2.4A/2A/1.6A/2A
  • Programmable Frequency from 500kHz to 2MHz
  • Programmable Output Level
  • Programmable Operation Mode (Force PWM or Auto PSM/PWM)
  • I2C Programmable Output Discharge Mode (Discharge or Floating)
  • Linear Regulators: VIN Range is 2.5V to 5.5V
  • Max Current 0.3A
  • I2C Programmable Output Level
  • Embedded 32Bytes MTP for Factory Tuning
  • External MTP Pin for Write Protection
  • Sequence can be Controlled by or each EN pins Defined by MASK_GPIO Pin
  • OT/UVP/VIN LV/POWRON Press Time Interrupt (IRQ)
  • I2C Control Interface: Support Fast Mode Up to 400kb/s
  • AEC-Q100 Grade 2 Qualified
  • RoHS Compliant and Halogen Free

Applications

AI Translation
  • Industrial/Automotive