UNI-ROYAL 201007F620LT4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| MPN | 201007F620LT4E |
| LCSC Part # | C620726 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 620mΩ ±1% 750mW 2010 |
| Description | 620mΩ ±1% 750mW 2010 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
20+ | $ 0.0314 | $ 0.63 |
200+ | $ 0.0243 | $ 4.86 |
600+ | $ 0.0203 | $ 12.18 |
4,000+ | $ 0.0179 | $ 71.60 |
8,000+ | $ 0.0159 | $ 127.20 |
20,000+ | $ 0.0147 | $ 294.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$