Mini-Circuits HFCW-5500+
| Manufacturer | |
| MPN | HFCW-5500+ |
| LCSC Part # | C6207170 |
| Packaging | SMD-6P,1.6x0.8mm |
| Customer # | |
| Key Attributes | 0.9dB High-pass Filter SMD-6P,1.6x0.8mm Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P,1.6x0.8mm | |
| Insertion Loss | 0.9dB | |
| Cut-Off Frequency | 5.5GHz | |
| Filter Type | High-pass Filter | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HFCW - 5500+ is a high pass filter with passband from 6100 MHz to 20000 MHz supporting a variety of applications. This model provides good insertion loss over a wide band due to strategically constructed layout. Housed in a tiny 0603 ceramic form factor with wraparound terminations, the filter is ideal for dense PCB layouts.
Features
AI Translation
- Ultra-wide stopband: This filter has a very wide passband from 6.1 GHz to 20 GHz.
- LTCC Construction: Provides repeatable performance in a rugged, ceramic package well suited for tough environments such as high humidity and temperature extremes.
- Small size, 0603 (0.063" X 0.032" X 0.024"): Saves space in dense circuit board layouts and minimizes the effects of parasitics.
- Wrap-around terminations: Provides excellent solderability and easy visual inspection.
Applications
AI Translation
- Test and measurements
- Telecommunications and broadband wireless systems
In-Stock: 3,734
3,734 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.5718 | $ 8.57 |
| 10+ | $ 7.3877 | $ 73.88 |
| 30+ | $ 6.6655 | $ 199.97 |
| 100+ | $ 6.0605 | $ 606.05 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P,1.6x0.8mm | |
| Insertion Loss | 0.9dB | |
| Cut-Off Frequency | 5.5GHz | |
| Filter Type | High-pass Filter | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HFCW - 5500+ is a high pass filter with passband from 6100 MHz to 20000 MHz supporting a variety of applications. This model provides good insertion loss over a wide band due to strategically constructed layout. Housed in a tiny 0603 ceramic form factor with wraparound terminations, the filter is ideal for dense PCB layouts.
Features
AI Translation
- Ultra-wide stopband: This filter has a very wide passband from 6.1 GHz to 20 GHz.
- LTCC Construction: Provides repeatable performance in a rugged, ceramic package well suited for tough environments such as high humidity and temperature extremes.
- Small size, 0603 (0.063" X 0.032" X 0.024"): Saves space in dense circuit board layouts and minimizes the effects of parasitics.
- Wrap-around terminations: Provides excellent solderability and easy visual inspection.
Applications
AI Translation
- Test and measurements
- Telecommunications and broadband wireless systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



