LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2F330KT5E product image
  • 1210W2F330KT5E thumbnail 1
  • 1210W2F330KT5E thumbnail 2
  • 1210W2F330KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2F330KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2F330KT5E
LCSC Part #
C620676
Packaging
1210
Customer #
Key Attributes
RES 3.3Ω ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2F330KT5E
In-Stock: 850
850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0159$ 0.80
500+$ 0.013$ 6.50
1,500+$ 0.0114$ 17.10
5,000+$ 0.0104$ 52.00
25,000+$ 0.0096$ 240.00
50,000+$ 0.0091$ 455.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance3.3Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece