LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2F750LT5E product image
  • 1210W2F750LT5E thumbnail 1
  • 1210W2F750LT5E thumbnail 2
  • 1210W2F750LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2F750LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2F750LT5E
LCSC Part #
C620654
Packaging
1210
Customer #
Key Attributes
RES 750mΩ ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2F750LT5E
In-Stock: 2,180
2,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0197$ 0.20
100+$ 0.0155$ 1.55
300+$ 0.0131$ 3.93
1,000+$ 0.0117$ 11.70
5,000+$ 0.0105$ 52.50
10,000+$ 0.0099$ 99.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Resistance750mΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece