UNI-ROYAL 1210W2F270LT5E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 1210W2F270LT5E |
| LCSC Part # | C620642 |
| Package | 1210 |
| Customer # | |
| Key Attributes | RES 270mΩ ±1% 500mW 1210 |
| Description | 270mΩ ±1% 500mW 1210 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,250
1,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0172 $ 0.0143 | $ 0.72 |
500+ | $ 0.0141 $ 0.0117 | $ 5.85 |
1,500+ | $ 0.0124 $ 0.0103 | $ 15.45 |
5,000+ | $ 0.01 $ 0.0083 | $ 41.50 |
25,000+ | $ 0.0091 $ 0.0076 | $ 190.00 |
50,000+ | $ 0.0087 $ 0.0073 | $ 365.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$