Infineon CY25404ZXI231T
| Manufacturer | |
| Mfr. Part # | CY25404ZXI231T |
| LCSC Part # | C6206339 |
| Package | TSSOP-20 |
| Customer # | |
| Description | 2.25V~3.6V 166MHz TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 23.0341 | $ 23.03 |
200+ | $ 9.1918 | $ 1838.36 |
500+ | $ 8.8842 | $ 4442.10 |
1,000+ | $ 8.7327 | $ 8732.70 |
Standard Packaging 2000/Full
Reel | ||