TDK RSEL-2003A
| Manufacturer | |
| MPN | RSEL-2003A |
| LCSC Part # | C6206328 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wire type and quick-connect terminal type available in identical form factor.
- Low leakage current models also available.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.911 | $ 4.91 |
| 200+ | $ 1.9603 | $ 392.06 |
| 500+ | $ 1.8952 | $ 947.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wire type and quick-connect terminal type available in identical form factor.
- Low leakage current models also available.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

